
M13582 SL002 | |
|---|---|
DigiKey Part Number | M13582SL002-ND |
Manufacturer | |
Manufacturer Product Number | M13582 SL002 |
Description | CABLE 2COND 14AWG SLATE 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 14 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.346" (8.79mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2463 |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 19/0.0147" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 281,22000 Kč | 16 281,22 Kč |
| 2 | 15 475,10500 Kč | 30 950,21 Kč |
| 3 | 15 018,75000 Kč | 45 056,25 Kč |
| 5 | 14 459,34800 Kč | 72 296,74 Kč |
| 7 | 14 099,85714 Kč | 98 699,00 Kč |
| 10 | 13 726,54000 Kč | 137 265,40 Kč |
| Unit Price without VAT: | 16 281,22000 Kč |
|---|---|
| Unit Price with VAT: | 19 700,27620 Kč |




