
541001 BK002 | |
|---|---|
DigiKey Part Number | 541001BK002-ND |
Manufacturer | |
Manufacturer Product Number | 541001 BK002 |
Description | HOOK-UP SOLID 10AWG BLACK 500' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire Solid Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style THHN/THWN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 704,48000 Kč | 14 704,48 Kč |
| 2 | 13 977,11000 Kč | 27 954,22 Kč |
| 3 | 13 704,97333 Kč | 41 114,92 Kč |
| Unit Price without VAT: | 14 704,48000 Kč |
|---|---|
| Unit Price with VAT: | 17 792,42080 Kč |






