10 AWG Hook-Up Wire Solid Red 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541001 RD002

DigiKey Part Number
541001RD002-ND
Manufacturer
Manufacturer Product Number
541001 RD002
Description
HOOK-UP SOLID 10AWG RED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire Solid Red 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.141" (3.58mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style THHN/THWN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50028,60558 Kč14 302,79 Kč
1 00027,40995 Kč27 409,95 Kč
Manufacturers Standard Package
Unit Price without VAT:28,60558 Kč
Unit Price with VAT:34,61275 Kč
Alternate Color
HOOK-UP SOLID 10AWG WHITE
In-Stock: 500
Unit Price: 28,60558 Kč
HOOK-UP SOLID 10AWG BLACK 500'
In-Stock: 1
Unit Price: 14 704,48000 Kč
HOOK-UP SOLID 10AWG BLUE 500'
In-Stock: 1
Unit Price: 14 704,48000 Kč
Alternate Length
HOOK-UP SOLID 10AWG RED 100'
In-Stock: 7
Unit Price: 4 359,18000 Kč
HOOK-UP SOLID 10AWG RED
In-Stock: 1
Unit Price: 17 108,96000 Kč