10 AWG Hook-Up Wire 105/30 Red 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

891000 RD002

DigiKey Part Number
891000RD002-ND
Manufacturer
Manufacturer Product Number
891000 RD002
Description
HOOK-UP STRND 10AWG RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 Red 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1569/1581
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50075,83050 Kč37 915,25 Kč
Manufacturers Standard Package
Unit Price without VAT:75,83050 Kč
Unit Price with VAT:91,75491 Kč
Alternate Length
HOOK-UP STRND 10AWG RED
In-Stock: 0
Unit Price: 44,82611 Kč
HOOK-UP STRND 10AWG RED 100'
In-Stock: 61
Unit Price: 10 405,35000 Kč