
891000 RD001 | |
|---|---|
DigiKey Part Number | 891000RD001-ND |
Manufacturer | |
Manufacturer Product Number | 891000 RD001 |
Description | HOOK-UP STRND 10AWG RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.150" (3.81mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 105/30 | Ratings UL Style 1569/1581 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 49,83791 Kč | 49 837,91 Kč |
| Unit Price without VAT: | 49,83791 Kč |
|---|---|
| Unit Price with VAT: | 60,30387 Kč |



