New Product
10 AWG Hook-Up Wire 105/0.0100" Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-10-1-0100-004-1-TS

DigiKey Part Number
1175-1569-10-1-0100-004-1-TS-ND
Manufacturer
Manufacturer Product Number
1569-10-1-0100-004-1-TS
Description
UL1569 PVC HOOK-UP-WIRE 10 AWG 1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/0.0100" Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.165" (4.19mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10029,59670 Kč2 959,67 Kč
20028,15515 Kč5 631,03 Kč
30027,34080 Kč8 202,24 Kč
50026,34158 Kč13 170,79 Kč
70025,70036 Kč17 990,25 Kč
1 00025,03424 Kč25 034,24 Kč
Manufacturers Standard Package
Unit Price without VAT:29,59670 Kč
Unit Price with VAT:35,81201 Kč