
1569-10-1-0100-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-1569-10-1-0100-001-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1569-10-1-0100-001-1-TS |
Description | UL1569 PVC HOOK-UP-WIRE 10 AWG 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/0.0100" Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 139,70040 Kč | 213 970,04 Kč |
| Unit Price without VAT: | 2 139,70040 Kč |
|---|---|
| Unit Price with VAT: | 2 589,03748 Kč |


