
541001 WH002 | |
|---|---|
DigiKey Part Number | 541001WH002-ND |
Manufacturer | |
Manufacturer Product Number | 541001 WH002 |
Description | HOOK-UP SOLID 10AWG WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire Solid White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style THHN/THWN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,60558 Kč | 14 302,79 Kč |
| 1 000 | 27,40995 Kč | 27 409,95 Kč |
| Unit Price without VAT: | 28,60558 Kč |
|---|---|
| Unit Price with VAT: | 34,61275 Kč |






