
541001 WH005 | |
|---|---|
DigiKey Part Number | A541001W-100-ND |
Manufacturer | |
Manufacturer Product Number | 541001 WH005 |
Description | HOOK-UP SOLID 10AWG WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire Solid White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style THHN/THWN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 42,72040 Kč | 4 272,04 Kč |
| 200 | 40,63115 Kč | 8 126,23 Kč |
| 300 | 39,45033 Kč | 11 835,10 Kč |
| 500 | 38,00176 Kč | 19 000,88 Kč |
| 700 | 37,07197 Kč | 25 950,38 Kč |
| 1 000 | 36,10606 Kč | 36 106,06 Kč |
| Unit Price without VAT: | 42,72040 Kč |
|---|---|
| Unit Price with VAT: | 51,69168 Kč |






