10 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541001 BK005

DigiKey Part Number
A541001B-100-ND
Manufacturer
Manufacturer Product Number
541001 BK005
Description
HOOK-UP SOLID 10AWG BLACK 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.141" (3.58mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style THHN/THWN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 359,18000 Kč4 359,18 Kč
24 146,79000 Kč8 293,58 Kč
34 026,57667 Kč12 079,73 Kč
53 879,33800 Kč19 396,69 Kč
73 784,74000 Kč26 493,18 Kč
103 686,53500 Kč36 865,35 Kč
Manufacturers Standard Package
Unit Price without VAT:4 359,18000 Kč
Unit Price with VAT:5 274,60780 Kč
Alternate Color
HOOK-UP SOLID 10AWG RED 100'
In-Stock: 7
Unit Price: 4 359,18000 Kč
HOOK-UP SOLID 10AWG WHITE
In-Stock: 200
Unit Price: 42,72040 Kč
HOOK-UP SOLID 10AWG BLUE 100'
In-Stock: 10
Unit Price: 4 359,18000 Kč
Alternate Length
HOOK-UP SOLID 10AWG BLACK 1000'
In-Stock: 2
Unit Price: 17 108,96000 Kč
HOOK-UP SOLID 10AWG BLACK 500'
In-Stock: 1
Unit Price: 14 704,48000 Kč