
541001 BK001 | |
|---|---|
DigiKey Part Number | 541001BK001-ND |
Manufacturer | |
Manufacturer Product Number | 541001 BK001 |
Description | HOOK-UP SOLID 10AWG BLACK 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire Solid Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style THHN/THWN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 108,96000 Kč | 17 108,96 Kč |
| 2 | 16 260,85000 Kč | 32 521,70 Kč |
| 3 | 16 124,43333 Kč | 48 373,30 Kč |
| Unit Price without VAT: | 17 108,96000 Kč |
|---|---|
| Unit Price with VAT: | 20 701,84160 Kč |






