10 AWG Hook-Up Wire Solid Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541001 BL001

DigiKey Part Number
541001BL001-ND
Manufacturer
Manufacturer Product Number
541001 BL001
Description
HOOK-UP SOLID 10AWG BLUE 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire Solid Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.141" (3.58mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style THHN/THWN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
117 108,96000 Kč17 108,96 Kč
216 260,85000 Kč32 521,70 Kč
316 124,43333 Kč48 373,30 Kč
Manufacturers Standard Package
Unit Price without VAT:17 108,96000 Kč
Unit Price with VAT:20 701,84160 Kč
Alternate Color
HOOK-UP SOLID 10AWG WHITE 1000'
In-Stock: 1
Unit Price: 17 125,34000 Kč
HOOK-UP SOLID 10AWG BLACK 1000'
In-Stock: 2
Unit Price: 17 108,96000 Kč
HOOK-UP SOLID 10AWG RED
In-Stock: 1
Unit Price: 17 108,96000 Kč
Alternate Length
HOOK-UP SOLID 10AWG BLUE 500'
In-Stock: 1
Unit Price: 14 704,48000 Kč
HOOK-UP SOLID 10AWG BLUE 100'
In-Stock: 10
Unit Price: 4 359,18000 Kč