
461626 VI005 | |
|---|---|
DigiKey Part Number | A461626V-100-ND |
Manufacturer | |
Manufacturer Product Number | 461626 VI005 |
Description | HOOK-UP STRND 16AWG VIOLET 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 181,14000 Kč | 1 181,14 Kč |
| 2 | 1 124,34000 Kč | 2 248,68 Kč |
| 3 | 1 092,17667 Kč | 3 276,53 Kč |
| 5 | 1 052,84000 Kč | 5 264,20 Kč |
| 7 | 1 027,58143 Kč | 7 193,07 Kč |
| 10 | 1 001,35300 Kč | 10 013,53 Kč |
| 25 | 936,49400 Kč | 23 412,35 Kč |
| 50 | 889,74400 Kč | 44 487,20 Kč |
| 100 | 844,86710 Kč | 84 486,71 Kč |
| Unit Price without VAT: | 1 181,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 429,17940 Kč |








