16 AWG Hook-Up Wire 26/30 Violet 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461626 VI001

DigiKey Part Number
461626VI001-ND
Manufacturer
Manufacturer Product Number
461626 VI001
Description
HOOK-UP STRND 16AWG VIOLET 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Violet 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.124" (3.15mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 332,01000 Kč8 332,01 Kč
27 922,75500 Kč15 845,51 Kč
37 691,14667 Kč23 073,44 Kč
57 449,50200 Kč37 247,51 Kč
Manufacturers Standard Package
Unit Price without VAT:8 332,01000 Kč
Unit Price with VAT:10 081,73210 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 4
Unit Price: 8 332,01000 Kč
HOOK-UP STRND 16AWG BLUE 1000'
In-Stock: 0
Unit Price: 8 332,01000 Kč
HOOK-UP STRND 16AWG BROWN 1000'
In-Stock: 1
Unit Price: 8 332,01000 Kč
HOOK-UP STRND 16AWG GREEN
In-Stock: 1000
Unit Price: 8,08108 Kč
HOOK-UP STRND 16AWG RED 1000'
In-Stock: 2
Unit Price: 8 332,01000 Kč
Alternate Length
HOOK-UP STRND 16AWG VIOLET 100'
In-Stock: 4
Unit Price: 1 181,14000 Kč
HOOK-UP STRND 16AWG VIOLET 500'
In-Stock: 0
Unit Price: 4 568,95000 Kč