16 AWG Hook-Up Wire 26/30 Violet 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461626 VI002

DigiKey Part Number
461626VI002-ND
Manufacturer
Manufacturer Product Number
461626 VI002
Description
HOOK-UP STRND 16AWG VIOLET 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Violet 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.124" (3.15mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 568,95000 Kč4 568,95 Kč
Manufacturers Standard Package
Unit Price without VAT:4 568,95000 Kč
Unit Price with VAT:5 528,42950 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK 500'
In-Stock: 22
Unit Price: 4 568,95000 Kč
HOOK-UP STRND 16AWG BLUE 500'
In-Stock: 9
Unit Price: 4 568,95000 Kč
HOOK-UP STRND 16AWG BROWN 500'
In-Stock: 2
Unit Price: 4 568,95000 Kč
HOOK-UP STRND 16AWG GREEN 500'
In-Stock: 9
Unit Price: 4 568,95000 Kč
HOOK-UP STRND 16AWG ORANGE
In-Stock: 500
Unit Price: 8,89182 Kč
Alternate Length
HOOK-UP STRND 16AWG VIOLET 100'
In-Stock: 4
Unit Price: 1 181,14000 Kč
HOOK-UP STRND 16AWG VIOLET 1000'
In-Stock: 0
Unit Price: 8 332,01000 Kč