
461626 BR002 | |
|---|---|
DigiKey Part Number | A461626N-500-ND |
Manufacturer | |
Manufacturer Product Number | 461626 BR002 |
Description | HOOK-UP STRND 16AWG BROWN 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Brown 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 568,95000 Kč | 4 568,95 Kč |
| 2 | 4 346,06000 Kč | 8 692,12 Kč |
| 3 | 4 220,03667 Kč | 12 660,11 Kč |
| 5 | 4 065,50600 Kč | 20 327,53 Kč |
| 7 | 3 966,25286 Kč | 27 763,77 Kč |
| 10 | 3 910,62600 Kč | 39 106,26 Kč |
| Unit Price without VAT: | 4 568,95000 Kč |
|---|---|
| Unit Price with VAT: | 5 528,42950 Kč |








