16 AWG Hook-Up Wire 26/30 Red 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461626 RD002

DigiKey Part Number
A461626R-500-ND
Manufacturer
Manufacturer Product Number
461626 RD002
Description
HOOK-UP STRND 16AWG RED 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Red 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.124" (3.15mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 568,95000 Kč4 568,95 Kč
24 346,06000 Kč8 692,12 Kč
34 220,03667 Kč12 660,11 Kč
54 065,50600 Kč20 327,53 Kč
73 966,25286 Kč27 763,77 Kč
103 910,62600 Kč39 106,26 Kč
Manufacturers Standard Package
Unit Price without VAT:4 568,95000 Kč
Unit Price with VAT:5 528,42950 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK 500'
In-Stock: 22
Unit Price: 4 568,95000 Kč
HOOK-UP STRND 16AWG BLUE 500'
In-Stock: 9
Unit Price: 4 568,95000 Kč
HOOK-UP STRND 16AWG BROWN 500'
In-Stock: 2
Unit Price: 4 568,95000 Kč
HOOK-UP STRND 16AWG GREEN 500'
In-Stock: 9
Unit Price: 4 568,95000 Kč
HOOK-UP STRND 16AWG ORANGE
In-Stock: 500
Unit Price: 8,89182 Kč
Alternate Length
HOOK-UP STRND 16AWG RED 100'
In-Stock: 141
Unit Price: 1 228,38000 Kč
HOOK-UP STRND 16AWG RED 1000'
In-Stock: 2
Unit Price: 8 332,01000 Kč
HOOK-UP STRND 16AWG RED 250'
In-Stock: 0
Unit Price: 963,72400 Kč