18 AWG Hook-Up Wire 16/30 Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461816 VI005

DigiKey Part Number
A461816V-100-ND
Manufacturer
Manufacturer Product Number
461816 VI005
Description
HOOK-UP STRND 18AWG VIOLET 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.111" (2.82mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1898,50000 Kč898,50 Kč
2855,46000 Kč1 710,92 Kč
3831,10000 Kč2 493,30 Kč
5801,24200 Kč4 006,21 Kč
7782,05571 Kč5 474,39 Kč
10762,16400 Kč7 621,64 Kč
25712,96600 Kč17 824,15 Kč
50677,50880 Kč33 875,44 Kč
100643,47320 Kč64 347,32 Kč
Manufacturers Standard Package
Unit Price without VAT:898,50000 Kč
Unit Price with VAT:1 087,18500 Kč
Alternate Length
HOOK-UP STRND 18AWG VIOLET 1000'
In-Stock: 1
Unit Price: 5 800,07000 Kč
HOOK-UP STRND 18AWG VIOLET 500'
In-Stock: 1
Unit Price: 3 461,31000 Kč