
461816 VI002 | |
|---|---|
DigiKey Part Number | 461816VI002-ND |
Manufacturer | |
Manufacturer Product Number | 461816 VI002 |
Description | HOOK-UP STRND 18AWG VIOLET 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Violet 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.111" (2.82mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 599,69000 Kč | 3 599,69 Kč |
| 2 | 3 424,67000 Kč | 6 849,34 Kč |
| 3 | 3 325,66333 Kč | 9 976,99 Kč |
| 5 | 3 204,33600 Kč | 16 021,68 Kč |
| 7 | 3 126,39286 Kč | 21 884,75 Kč |
| 10 | 3 045,50800 Kč | 30 455,08 Kč |
| Unit Price without VAT: | 3 599,69000 Kč |
|---|---|
| Unit Price with VAT: | 4 355,62490 Kč |








