18 AWG Hook-Up Wire 16/30 Green 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461816 GR002

DigiKey Part Number
A461816G-500-ND
Manufacturer
Manufacturer Product Number
461816 GR002
Description
HOOK-UP STRND 18AWG GREEN 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Green 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.111" (2.82mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 599,90000 Kč3 599,90 Kč
23 424,88000 Kč6 849,76 Kč
33 325,80333 Kč9 977,41 Kč
53 204,46200 Kč16 022,31 Kč
73 126,51286 Kč21 885,59 Kč
103 045,61300 Kč30 456,13 Kč
Manufacturers Standard Package
Unit Price without VAT:3 599,90000 Kč
Unit Price with VAT:4 355,87900 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 500'
In-Stock: 31
Unit Price: 3 461,52000 Kč
HOOK-UP STRND 18AWG BLUE 500'
In-Stock: 45
Unit Price: 3 461,52000 Kč
HOOK-UP STRND 18AWG BROWN 500'
In-Stock: 5
Unit Price: 3 599,90000 Kč
HOOK-UP STRND 18AWG ORANGE 500'
In-Stock: 0
Unit Price: 3 461,52000 Kč
HOOK-UP STRND 18AWG PINK
In-Stock: 0
Unit Price: 6,73700 Kč
Alternate Length
HOOK-UP STRND 18AWG GREEN 100'
In-Stock: 135
Unit Price: 934,62000 Kč
HOOK-UP STRND 18AWG GREEN 1000'
In-Stock: 0
Unit Price: 5 800,07000 Kč