14 AWG Hook-Up Wire 19/0.0147" Slate 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461419 SL001

DigiKey Part Number
461419SL001-ND
Manufacturer
Manufacturer Product Number
461419 SL001
Description
HOOK-UP STRND 14AWG SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Slate 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.138" (3.50mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 681,47000 Kč10 681,47 Kč
210 155,26500 Kč20 310,53 Kč
39 857,37000 Kč29 572,11 Kč
59 724,93000 Kč48 624,65 Kč
Manufacturers Standard Package
Unit Price without VAT:10 681,47000 Kč
Unit Price with VAT:12 924,57870 Kč
Alternate Color
HOOK-UP STRND 14AWG BLACK
In-Stock: 2000
Unit Price: 10,35873 Kč
HOOK-UP STRND 14AWG BLUE 1000'
In-Stock: 1
Unit Price: 10 681,47000 Kč
HOOK-UP STRND 14AWG BROWN 1000'
In-Stock: 0
Unit Price: 10 681,47000 Kč
HOOK-UP STRND 14AWG GREEN 1000'
In-Stock: 1
Unit Price: 10 681,47000 Kč
HOOK-UP STRND 14AWG ORANGE 1000'
In-Stock: 1
Unit Price: 10 681,47000 Kč
Alternate Length
HOOK-UP STRND 14AWG SLATE 3000'
In-Stock: 0
Unit Price: 12 721,64000 Kč
HOOK-UP STRND 14AWG SLATE 500'
In-Stock: 0
Unit Price: 6 378,56000 Kč
HOOK-UP STRND 14AWG SLATE 100'
In-Stock: 9
Unit Price: 1 653,38000 Kč