14 AWG Hook-Up Wire 19/0.0147" Orange 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461419 OR001

DigiKey Part Number
461419OR001-ND
Manufacturer
Manufacturer Product Number
461419 OR001
Description
HOOK-UP STRND 14AWG ORANGE 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.138" (3.50mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0147"
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 681,47000 Kč10 681,47 Kč
210 155,26500 Kč20 310,53 Kč
39 857,37000 Kč29 572,11 Kč
59 724,93000 Kč48 624,65 Kč
Manufacturers Standard Package
Unit Price without VAT:10 681,47000 Kč
Unit Price with VAT:12 924,57870 Kč
Alternate Color
HOOK-UP STRND 14AWG BLACK
In-Stock: 0
Unit Price: 10,35873 Kč
HOOK-UP STRND 14AWG BLUE 1000'
In-Stock: 1
Unit Price: 10 681,47000 Kč
HOOK-UP STRND 14AWG BROWN 1000'
In-Stock: 1
Unit Price: 10 681,47000 Kč
HOOK-UP STRND 14AWG GREEN 1000'
In-Stock: 1
Unit Price: 10 681,47000 Kč
HOOK-UP STRND 14AWG RED
In-Stock: 3000
Unit Price: 10,35873 Kč
Alternate Length
HOOK-UP STRND 14AWG ORANGE 100'
In-Stock: 0
Unit Price: 1 719,32000 Kč
HOOK-UP STRND 14AWG ORANGE 250'
In-Stock: 0
Unit Price: 1 344,88000 Kč
HOOK-UP STRND 14AWG ORANGE 3000'
In-Stock: 0
Unit Price: 12 721,64000 Kč
HOOK-UP STRND 14AWG ORANGE 500'
In-Stock: 0
Unit Price: 6 633,48000 Kč