14 AWG Hook-Up Wire 19/0.0147" Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461419 OR005

DigiKey Part Number
461419OR005-ND
Manufacturer
Manufacturer Product Number
461419 OR005
Description
HOOK-UP STRND 14AWG ORANGE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.138" (3.50mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0147"
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 719,32000 Kč1 719,32 Kč
21 636,37500 Kč3 272,75 Kč
31 589,48000 Kč4 768,44 Kč
51 531,97200 Kč7 659,86 Kč
71 495,08714 Kč10 465,61 Kč
101 456,75700 Kč14 567,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 719,32000 Kč
Unit Price with VAT:2 080,37720 Kč
Alternate Color
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 102
Unit Price: 1 653,17000 Kč
HOOK-UP STRND 14AWG BLUE 100'
In-Stock: 40
Unit Price: 1 653,17000 Kč
HOOK-UP STRND 14AWG BROWN 100'
In-Stock: 26
Unit Price: 1 790,71000 Kč
HOOK-UP STRND 14AWG GREEN 100'
In-Stock: 34
Unit Price: 1 719,32000 Kč
HOOK-UP STRND 14AWG RED 100'
In-Stock: 69
Unit Price: 1 719,32000 Kč
Alternate Length
HOOK-UP STRND 14AWG ORANGE 1000'
In-Stock: 1
Unit Price: 10 681,47000 Kč
HOOK-UP STRND 14AWG ORANGE 250'
In-Stock: 0
Unit Price: 1 344,88000 Kč
HOOK-UP STRND 14AWG ORANGE 3000'
In-Stock: 0
Unit Price: 12 721,64000 Kč
HOOK-UP STRND 14AWG ORANGE 500'
In-Stock: 0
Unit Price: 6 633,48000 Kč