
461419 BR001 | |
|---|---|
DigiKey Part Number | 461419BR001-ND |
Manufacturer | |
Manufacturer Product Number | 461419 BR001 |
Description | HOOK-UP STRND 14AWG BROWN 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.138" (3.50mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0147" | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 681,47000 Kč | 10 681,47 Kč |
| 2 | 10 155,26500 Kč | 20 310,53 Kč |
| 3 | 9 857,37000 Kč | 29 572,11 Kč |
| 5 | 9 724,93000 Kč | 48 624,65 Kč |
| Unit Price without VAT: | 10 681,47000 Kč |
|---|---|
| Unit Price with VAT: | 12 924,57870 Kč |









