14 AWG Hook-Up Wire 19/0.0147" Slate 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461419 SL002

DigiKey Part Number
461419SL002-ND
Manufacturer
Manufacturer Product Number
461419 SL002
Description
HOOK-UP STRND 14AWG SLATE 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Slate 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.138" (3.50mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 378,56000 Kč6 378,56 Kč
26 066,21500 Kč12 132,43 Kč
35 889,52000 Kč17 668,56 Kč
55 672,90400 Kč28 364,52 Kč
75 533,75286 Kč38 736,27 Kč
105 389,30500 Kč53 893,05 Kč
255 031,80960 Kč125 795,24 Kč
504 821,66580 Kč241 083,29 Kč
Manufacturers Standard Package
Unit Price without VAT:6 378,56000 Kč
Unit Price with VAT:7 718,05760 Kč
Alternate Color
HOOK-UP STRND 14AWG BLACK 500'
In-Stock: 3
Unit Price: 6 378,56000 Kč
HOOK-UP STRND 14AWG BLUE 500'
In-Stock: 2
Unit Price: 6 378,56000 Kč
HOOK-UP STRND 14AWG BROWN 500'
In-Stock: 3
Unit Price: 6 378,56000 Kč
HOOK-UP STRND 14AWG GREEN
In-Stock: 500
Unit Price: 12,41192 Kč
HOOK-UP STRND 14AWG ORANGE 500'
In-Stock: 0
Unit Price: 6 378,56000 Kč
Alternate Length
HOOK-UP STRND 14AWG SLATE 1000'
In-Stock: 1
Unit Price: 10 681,47000 Kč
HOOK-UP STRND 14AWG SLATE 3000'
In-Stock: 0
Unit Price: 12 721,64000 Kč
HOOK-UP STRND 14AWG SLATE 100'
In-Stock: 9
Unit Price: 1 653,38000 Kč