14 AWG Hook-Up Wire 19/0.0147" Green 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461419 GR002

DigiKey Part Number
461419GR002-ND
Manufacturer
Manufacturer Product Number
461419 GR002
Description
HOOK-UP STRND 14AWG GREEN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Green 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.138" (3.50mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0147"
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50012,41150 Kč6 205,75 Kč
1 00011,80130 Kč11 801,30 Kč
1 50011,45567 Kč17 183,51 Kč
2 50011,18597 Kč27 964,92 Kč
Manufacturers Standard Package
Unit Price without VAT:12,41150 Kč
Unit Price with VAT:15,01792 Kč
Alternate Color
HOOK-UP STRND 14AWG BLACK 500'
In-Stock: 0
Unit Price: 6 378,35000 Kč
HOOK-UP STRND 14AWG BLUE 500'
In-Stock: 1
Unit Price: 6 378,35000 Kč
HOOK-UP STRND 14AWG BROWN 500'
In-Stock: 3
Unit Price: 6 378,35000 Kč
HOOK-UP STRND 14AWG ORANGE 500'
In-Stock: 0
Unit Price: 6 633,48000 Kč
HOOK-UP STRND 14AWG RED 500'
In-Stock: 0
Unit Price: 6 378,35000 Kč
Alternate Length
HOOK-UP STRND 14AWG GREEN 100'
In-Stock: 74
Unit Price: 1 719,32000 Kč
HOOK-UP STRND 14AWG GREEN 1000'
In-Stock: 0
Unit Price: 10 681,47000 Kč
HOOK-UP STRND 14AWG GREEN 250'
In-Stock: 0
Unit Price: 1 344,88000 Kč
HOOK-UP STRND 14AWG GREEN 3000'
In-Stock: 0
Unit Price: 12 721,64000 Kč