461419 GR212 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 298,31000 Kč
Datasheet
14 AWG Hook-Up Wire 19/0.0147" Green 600V 3000' (914.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461419 GR212

DigiKey Part Number
461419GR212-ND
Manufacturer
Manufacturer Product Number
461419 GR212
Description
HOOK-UP STRND 14AWG GREEN 3000'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Green 600V 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.138" (3.50mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
3000' (914.4m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0147"
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
461419 GR001Alpha Wire0461419GR001-ND298,31000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 14AWG BLACK 3000'
In-Stock: 0
Unit Price: 12 721,64000 Kč
HOOK-UP STRND 14AWG BLUE 3000'
In-Stock: 0
Unit Price: 12 721,64000 Kč
HOOK-UP STRND 14AWG BROWN 3000'
In-Stock: 0
Unit Price: 12 721,64000 Kč
HOOK-UP STRND 14AWG ORANGE 3000'
In-Stock: 0
Unit Price: 12 721,64000 Kč
HOOK-UP STRND 14AWG RED 3000'
In-Stock: 0
Unit Price: 12 721,64000 Kč
Alternate Length
HOOK-UP STRND 14AWG GREEN 100'
In-Stock: 74
Unit Price: 1 719,32000 Kč
HOOK-UP STRND 14AWG GREEN 1000'
In-Stock: 0
Unit Price: 10 681,47000 Kč
HOOK-UP STRND 14AWG GREEN 250'
In-Stock: 0
Unit Price: 1 344,88000 Kč
HOOK-UP STRND 14AWG GREEN
In-Stock: 0
Unit Price: 12,41150 Kč