14 AWG Hook-Up Wire 19/0.0147" Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461419 SL005

DigiKey Part Number
461419SL005-ND
Manufacturer
Manufacturer Product Number
461419 SL005
Description
HOOK-UP STRND 14AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.138" (3.50mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 616,65000 Kč1 616,65 Kč
21 538,63000 Kč3 077,26 Kč
31 494,48667 Kč4 483,46 Kč
51 440,40800 Kč7 202,04 Kč
71 405,70429 Kč9 839,93 Kč
101 369,67700 Kč13 696,77 Kč
251 280,57440 Kč32 014,36 Kč
501 216,32300 Kč60 816,15 Kč
1001 154,65460 Kč115 465,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 616,65000 Kč
Unit Price with VAT:1 956,14650 Kč
Alternate Color
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 69
Unit Price: 1 616,65000 Kč
HOOK-UP STRND 14AWG BLUE 100'
In-Stock: 14
Unit Price: 1 616,65000 Kč
HOOK-UP STRND 14AWG BROWN 100'
In-Stock: 12
Unit Price: 1 616,65000 Kč
HOOK-UP STRND 14AWG GREEN 100'
In-Stock: 34
Unit Price: 1 616,65000 Kč
HOOK-UP STRND 14AWG ORANGE 100'
In-Stock: 2
Unit Price: 1 616,65000 Kč
Alternate Length
HOOK-UP STRND 14AWG SLATE 1000'
In-Stock: 0
Unit Price: 10 444,17000 Kč
HOOK-UP STRND 14AWG SLATE 3000'
In-Stock: 0
Unit Price: 12 439,01000 Kč
HOOK-UP STRND 14AWG SLATE 500'
In-Stock: 0
Unit Price: 6 236,85000 Kč