
3073 GY005 | |
|---|---|
DigiKey Part Number | A2102E-100-ND |
Manufacturer | |
Manufacturer Product Number | 3073 GY005 |
Description | HOOK-UP STRND 20AWG GRN/YLW 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Green, Yellow Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.101" (2.57mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1015 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 116,81000 Kč | 2 116,81 Kč |
| 2 | 2 014,44500 Kč | 4 028,89 Kč |
| 3 | 1 956,52333 Kč | 5 869,57 Kč |
| 5 | 1 885,57800 Kč | 9 427,89 Kč |
| 7 | 1 839,99429 Kč | 12 879,96 Kč |
| 10 | 1 792,68300 Kč | 17 926,83 Kč |
| 25 | 1 675,69080 Kč | 41 892,27 Kč |
| 50 | 1 591,30820 Kč | 79 565,41 Kč |
| 100 | 1 510,29160 Kč | 151 029,16 Kč |
| Unit Price without VAT: | 2 116,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 561,34010 Kč |









