
3073 GR005 | |
|---|---|
DigiKey Part Number | A2102G-100-ND |
Manufacturer | |
Manufacturer Product Number | 3073 GR005 |
Description | HOOK-UP STRAND 20AWG GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.101" (2.57mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings ISO 10993, UL Style 1015 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 21,57960 Kč | 2 157,96 Kč |
| 200 | 20,53290 Kč | 4 106,58 Kč |
| 300 | 19,94040 Kč | 5 982,12 Kč |
| 500 | 19,21442 Kč | 9 607,21 Kč |
| 700 | 18,74881 Kč | 13 124,17 Kč |
| 1 000 | 18,26490 Kč | 18 264,90 Kč |
| Unit Price without VAT: | 21,57960 Kč |
|---|---|
| Unit Price with VAT: | 26,11132 Kč |







