20 AWG Hook-Up Wire 10/30 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3073 WH005

DigiKey Part Number
A2102W-100-ND
Manufacturer
Manufacturer Product Number
3073 WH005
Description
HOOK-UP STRAND 20AWG WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.101" (2.57mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
ISO 10993, UL Style 1015
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 900 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
10021,57960 Kč2 157,96 Kč
20020,53290 Kč4 106,58 Kč
30019,94040 Kč5 982,12 Kč
50019,21442 Kč9 607,21 Kč
70018,74881 Kč13 124,17 Kč
1 00018,26490 Kč18 264,90 Kč
Manufacturers Standard Package
Unit Price without VAT:21,57960 Kč
Unit Price with VAT:26,11132 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK
In-Stock: 14900
Unit Price: 21,57960 Kč
HOOK-UP STRAND 20AWG RED
In-Stock: 45
Unit Price: 2 201,64000 Kč
HOOK-UP STRAND 20AWG GREEN
In-Stock: 500
Unit Price: 21,57960 Kč
HOOK-UP STRAND 20AWG ORANGE
In-Stock: 2700
Unit Price: 21,57960 Kč
HOOK-UP STRAND 20AWG YELLOW
In-Stock: 4900
Unit Price: 21,57960 Kč
Alternate Length
HOOK-UP STRND 20AWG WHITE
In-Stock: 52000
Unit Price: 9,60596 Kč