20 AWG Hook-Up Wire 10/30 Green, Yellow Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3073 GY001

DigiKey Part Number
A3073GY-1000-ND
Manufacturer
Manufacturer Product Number
3073 GY001
Description
HOOK-UP STRND 20AWG GREEN/YW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Green, Yellow Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.101" (2.57mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1015
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0009,60596 Kč9 605,96 Kč
2 0009,13056 Kč18 261,12 Kč
3 0008,96818 Kč26 904,54 Kč
Manufacturers Standard Package
Unit Price without VAT:9,60596 Kč
Unit Price with VAT:11,62321 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 6
Unit Price: 9 904,76000 Kč
HOOK-UP STRND 20AWG WHITE
In-Stock: 38000
Unit Price: 9,60596 Kč
HOOK-UP STRND 20AWG RED 1000'
In-Stock: 17
Unit Price: 9 904,76000 Kč
HOOK-UP STRND 20AWG GREEN
In-Stock: 1000
Unit Price: 9,60596 Kč
HOOK-UP STRND 20AWG ORANGE 1000'
In-Stock: 0
Unit Price: 9 904,76000 Kč
Alternate Length
HOOK-UP STRND 20AWG GRN/YLW 100'
In-Stock: 16
Unit Price: 2 116,81000 Kč