
3071 GY005 | |
|---|---|
DigiKey Part Number | A2101E-100-ND |
Manufacturer | |
Manufacturer Product Number | 3071 GY005 |
Description | HOOK-UP STRND 22AWG GRN/YLW 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Green, Yellow Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1015 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 730,03000 Kč | 1 730,03 Kč |
| 2 | 1 646,45500 Kč | 3 292,91 Kč |
| 3 | 1 599,20667 Kč | 4 797,62 Kč |
| 5 | 1 541,33800 Kč | 7 706,69 Kč |
| 7 | 1 504,20714 Kč | 10 529,45 Kč |
| 10 | 1 465,61800 Kč | 14 656,18 Kč |
| 25 | 1 370,22880 Kč | 34 255,72 Kč |
| 50 | 1 301,43500 Kč | 65 071,75 Kč |
| 100 | 1 235,39420 Kč | 123 539,42 Kč |
| Unit Price without VAT: | 1 730,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 093,33630 Kč |









