22 AWG Hook-Up Wire 7/30 Green, Yellow Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3071 GY001

DigiKey Part Number
A2101E-1000-ND
Manufacturer
Manufacturer Product Number
3071 GY001
Description
HOOK-UP STRND 22AWG GRN/YW 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Green, Yellow Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.094" (2.38mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1015
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 979,45000 Kč7 979,45 Kč
27 587,73000 Kč15 175,46 Kč
37 366,03000 Kč22 098,09 Kč
57 111,85400 Kč35 559,27 Kč
Manufacturers Standard Package
Unit Price without VAT:7 979,45000 Kč
Unit Price with VAT:9 655,13450 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 9
Unit Price: 7 979,45000 Kč
HOOK-UP STRND 22AWG WHITE 1000'
In-Stock: 9
Unit Price: 7 979,45000 Kč
HOOK-UP STRND 22AWG RED 1000'
In-Stock: 2
Unit Price: 7 979,45000 Kč
HOOK-UP STRND 22AWG GREEN 1000'
In-Stock: 0
Unit Price: 7 979,45000 Kč
HOOK-UP STRND 22AWG ORANGE 1000'
In-Stock: 2
Unit Price: 7 979,45000 Kč
Alternate Length
HOOK-UP STRND 22AWG GRN/YLW 100'
In-Stock: 88
Unit Price: 1 730,03000 Kč