22 AWG Hook-Up Wire 7/30 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3071 GR005

DigiKey Part Number
A2101G-100-ND
Manufacturer
Manufacturer Product Number
3071 GR005
Description
HOOK-UP STRND 22AWG GREEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.094" (2.38mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Ratings
ISO 10993, UL Style 1015
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 900 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
10017,63410 Kč1 763,41 Kč
20016,78055 Kč3 356,11 Kč
30016,29793 Kč4 889,38 Kč
50015,70608 Kč7 853,04 Kč
70015,32614 Kč10 728,30 Kč
1 00014,93168 Kč14 931,68 Kč
Manufacturers Standard Package
Unit Price without VAT:17,63410 Kč
Unit Price with VAT:21,33726 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK
In-Stock: 40201
Unit Price: 17,63410 Kč
HOOK-UP STRND 22AWG WHITE 100'
In-Stock: 33
Unit Price: 1 799,11000 Kč
HOOK-UP STRND 22AWG RED 100'
In-Stock: 148
Unit Price: 1 799,11000 Kč
HOOK-UP STRND 22AWG ORANGE 100'
In-Stock: 18
Unit Price: 1 799,11000 Kč
HOOK-UP STRND 22AWG YELLOW
In-Stock: 8100
Unit Price: 17,63410 Kč
Alternate Length
HOOK-UP STRND 22AWG GREEN 1000'
In-Stock: 0
Unit Price: 7 979,24000 Kč