
3071 BR001 | |
---|---|
DigiKey Part Number | A2101N-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3071 BR001 |
Description | HOOK-UP STRND 22AWG BROWN 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1015 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 585,36000 Kč | 5 585,36 Kč |
2 | 5 312,38000 Kč | 10 624,76 Kč |
3 | 5 157,85667 Kč | 15 473,57 Kč |
5 | 4 968,45400 Kč | 24 842,27 Kč |
7 | 4 846,84286 Kč | 33 927,90 Kč |
10 | 4 720,51500 Kč | 47 205,15 Kč |
25 | 4 451,86240 Kč | 111 296,56 Kč |
Unit Price without VAT: | 5 585,36000 Kč |
---|---|
Unit Price with VAT: | 6 758,28560 Kč |





