Brown 22 AWG Jumper Lead Pin to Pin Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 22 AWG Jumper Lead Pin to Pin Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-11-N2-D

DigiKey Part Number
0002062101-11-N2-D-ND
Manufacturer
Manufacturer Product Number
0002062101-11-N2-D
Description
11" PRE-CRIMP A2101 BROWN
Customer Reference
Detailed Description
Brown 22 AWG Jumper Lead Pin to Pin Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
11.0" (279.4mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,49100 Kč174,91 Kč
3016,17533 Kč485,26 Kč
5015,60580 Kč780,29 Kč
10014,85820 Kč1 485,82 Kč
25013,92672 Kč3 481,68 Kč
50013,26150 Kč6 630,75 Kč
1 00012,62820 Kč12 628,20 Kč
2 50011,83758 Kč29 593,95 Kč
5 00011,27278 Kč56 363,90 Kč
Manufacturers Standard Package
Unit Price without VAT:17,49100 Kč
Unit Price with VAT:21,16411 Kč
Alternate Color
11" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 17,49100 Kč
11" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 17,49100 Kč
11" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 17,49100 Kč
11" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 17,49100 Kč
11" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 17,49100 Kč
Alternate Length
2" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 13,85900 Kč
3" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 14,27900 Kč
4" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 14,67800 Kč
5" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 15,07700 Kč
6" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 15,47600 Kč