16 AWG Hook-Up Wire Solid Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057/1 RD005

DigiKey Part Number
A3057R-100-ND
Manufacturer
Manufacturer Product Number
3057/1 RD005
Description
HOOK-UP SOLID 16AWG RED 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire Solid Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 712,31000 Kč2 712,31 Kč
22 580,65500 Kč5 161,31 Kč
32 506,25000 Kč7 518,75 Kč
52 415,10600 Kč12 075,53 Kč
72 356,54571 Kč16 495,82 Kč
102 295,77400 Kč22 957,74 Kč
252 145,42440 Kč53 635,61 Kč
502 036,96560 Kč101 848,28 Kč
1001 932,82810 Kč193 282,81 Kč
Manufacturers Standard Package
Unit Price without VAT:2 712,31000 Kč
Unit Price with VAT:3 281,89510 Kč
Alternate Color
HOOK-UP SOLID 16AWG WHT 100'
In-Stock: 3
Unit Price: 2 712,31000 Kč
HOOK-UP SOLID 16AWG BLACK 100'
In-Stock: 20
Unit Price: 2 712,31000 Kč
HOOK-UP SOLID 16AWG GRN 100'
In-Stock: 4
Unit Price: 2 712,31000 Kč
HOOK-UP SOLID 16AWG YLW 100'
In-Stock: 1
Unit Price: 2 712,31000 Kč
HOOK-UP SOLID 16AWG BLU 100'
In-Stock: 2
Unit Price: 2 712,31000 Kč
Alternate Length
HOOK-UP SOLID 16AWG RED
In-Stock: 1
Unit Price: 11 770,85000 Kč