16 AWG Hook-Up Wire Solid Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057/1 GR005

DigiKey Part Number
A3057G-100-ND
Manufacturer
Manufacturer Product Number
3057/1 GR005
Description
HOOK-UP SOLID 16AWG GRN 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire Solid Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.083" (2.11mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 820,66000 Kč2 820,66 Kč
22 683,86000 Kč5 367,72 Kč
32 606,41333 Kč7 819,24 Kč
52 511,61200 Kč12 558,06 Kč
72 450,70714 Kč17 154,95 Kč
102 387,51500 Kč23 875,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2 820,66000 Kč
Unit Price with VAT:3 412,99860 Kč
Alternate Color
HOOK-UP SOLID 16AWG WHT 100'
In-Stock: 1
Unit Price: 2 820,66000 Kč
HOOK-UP SOLID 16AWG BLACK 100'
In-Stock: 20
Unit Price: 2 820,66000 Kč
HOOK-UP SOLID 16AWG RED 100'
In-Stock: 26
Unit Price: 2 820,66000 Kč
HOOK-UP SOLID 16AWG YLW 100'
In-Stock: 1
Unit Price: 2 820,66000 Kč
HOOK-UP SOLID 16AWG BLU 100'
In-Stock: 2
Unit Price: 2 820,66000 Kč
Alternate Length
HOOK-UP SOLID 16AWG GRN 1000'
In-Stock: 1
Unit Price: 12 241,83000 Kč