
3053 VI001 | |
|---|---|
DigiKey Part Number | A2040V-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3053 VI001 |
Description | HOOK-UP STRND 20AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Violet 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.069" (1.75mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 110,19000 Kč | 9 110,19 Kč |
| 2 | 8 662,41000 Kč | 17 324,82 Kč |
| 3 | 8 409,07000 Kč | 25 227,21 Kč |
| 5 | 8 098,42400 Kč | 40 492,12 Kč |
| 7 | 7 898,84714 Kč | 55 291,93 Kč |
| 10 | 7 691,67200 Kč | 76 916,72 Kč |
| Unit Price without VAT: | 9 110,19000 Kč |
|---|---|
| Unit Price with VAT: | 11 023,32990 Kč |


















