



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,40500 Kč | 224,05 Kč |
| 30 | 19,77300 Kč | 593,19 Kč |
| 50 | 18,71340 Kč | 935,67 Kč |
| 100 | 17,42620 Kč | 1 742,62 Kč |
| 250 | 15,95260 Kč | 3 988,15 Kč |
| 500 | 14,98922 Kč | 7 494,61 Kč |
| 1 000 | 14,13963 Kč | 14 139,63 Kč |
| 2 500 | 13,17028 Kč | 32 925,70 Kč |
| 5 000 | 12,53807 Kč | 62 690,35 Kč |
| Unit Price without VAT: | 22,40500 Kč |
|---|---|
| Unit Price with VAT: | 27,11005 Kč |











