



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,96600 Kč | 169,66 Kč |
| 30 | 15,70667 Kč | 471,20 Kč |
| 50 | 15,14800 Kč | 757,40 Kč |
| 100 | 14,42350 Kč | 1 442,35 Kč |
| 250 | 13,52020 Kč | 3 380,05 Kč |
| 500 | 12,87430 Kč | 6 437,15 Kč |
| 1 000 | 12,25947 Kč | 12 259,47 Kč |
| 2 500 | 11,49187 Kč | 28 729,68 Kč |
| 5 000 | 10,94357 Kč | 54 717,85 Kč |
| Unit Price without VAT: | 16,96600 Kč |
|---|---|
| Unit Price with VAT: | 20,52886 Kč |











