Violet 20 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 20 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-08-V0

DigiKey Part Number
0430310003-08-V0-ND
Manufacturer
Manufacturer Product Number
0430310003-08-V0
Description
8" PRE-CRIMP A2040V VIOLET
Customer Reference
Detailed Description
Violet 20 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Violet
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,98200 Kč189,82 Kč
3017,56833 Kč527,05 Kč
5016,94960 Kč847,48 Kč
10016,13700 Kč1 613,70 Kč
25015,12612 Kč3 781,53 Kč
50014,40378 Kč7 201,89 Kč
1 00013,71589 Kč13 715,89 Kč
2 50012,85724 Kč32 143,10 Kč
5 00012,24389 Kč61 219,45 Kč
Manufacturers Standard Package
Unit Price without VAT:18,98200 Kč
Unit Price with VAT:22,96822 Kč
Alternate Color
8" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 18,98200 Kč
8" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 18,98200 Kč
8" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 18,98200 Kč
8" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 18,98200 Kč
8" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 18,98200 Kč
Alternate Length
2" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 15,95800 Kč
3" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 16,46200 Kč
4" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 16,96600 Kč
5" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 17,49100 Kč
6" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 17,99500 Kč
Assembly Component