



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,99500 Kč | 179,95 Kč |
| 30 | 15,86033 Kč | 475,81 Kč |
| 50 | 14,99680 Kč | 749,84 Kč |
| 100 | 13,94480 Kč | 1 394,48 Kč |
| 250 | 12,73992 Kč | 3 184,98 Kč |
| 500 | 11,95248 Kč | 5 976,24 Kč |
| 1 000 | 11,25808 Kč | 11 258,08 Kč |
| 2 500 | 10,46540 Kč | 26 163,50 Kč |
| 5 000 | 9,94835 Kč | 49 741,75 Kč |
| Unit Price without VAT: | 17,99500 Kč |
|---|---|
| Unit Price with VAT: | 21,77395 Kč |











