Violet 20 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 20 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-12-V0-D

DigiKey Part Number
0039000040-12-V0-D-ND
Manufacturer
Manufacturer Product Number
0039000040-12-V0-D
Description
12" PRE-CRIMP A2040 VIOLET
Customer Reference
Detailed Description
Violet 20 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,57800 Kč205,78 Kč
3018,15633 Kč544,69 Kč
5017,18060 Kč859,03 Kč
10015,98790 Kč1 598,79 Kč
25014,62468 Kč3 656,17 Kč
50013,73312 Kč6 866,56 Kč
1 00012,94737 Kč12 947,37 Kč
2 50012,05033 Kč30 125,83 Kč
5 00011,46541 Kč57 327,05 Kč
Manufacturers Standard Package
Unit Price without VAT:20,57800 Kč
Unit Price with VAT:24,89938 Kč
Alternate Color
12" PRE-CRIMP A2040 BLACK
In-Stock: 378
Unit Price: 20,57800 Kč
12" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 20,57800 Kč
12" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 20,57800 Kč
12" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 20,57800 Kč
12" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 20,57800 Kč
Alternate Length
2" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: 14,13200 Kč
3" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: 14,65700 Kč
4" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: 15,16100 Kč
5" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: 15,68600 Kč
6" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: 16,18900 Kč
Assembly Component