26 AWG Hook-Up Wire 7/34 Brown 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3049 BR001

DigiKey Part Number
A3049N-1000-ND
Manufacturer
Manufacturer Product Number
3049 BR001
Description
HOOK-UP STRND 26AWG BRN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Brown 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 330,90000 Kč6 330,90 Kč
26 020,96500 Kč12 041,93 Kč
35 845,63333 Kč17 536,90 Kč
55 630,65600 Kč28 153,28 Kč
75 492,53714 Kč38 447,76 Kč
105 349,19900 Kč53 491,99 Kč
254 994,38280 Kč124 859,57 Kč
504 783,08400 Kč239 154,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6 330,90000 Kč
Unit Price with VAT:7 660,38900 Kč
Alternate Color
HOOK-UP STRND 26AWG WHT 1000'
In-Stock: 11
Unit Price: 6 330,90000 Kč
HOOK-UP STRND 26AWG ORANGE 1000'
In-Stock: 10
Unit Price: 6 584,13000 Kč
HOOK-UP STRND 26AWG BLACK 1000'
In-Stock: 86
Unit Price: 6 584,13000 Kč
HOOK-UP STRND 26AWG GRN 1000'
In-Stock: 11
Unit Price: 6 330,90000 Kč
HOOK-UP STRND 26AWG BLUE
In-Stock: 32000
Unit Price: 6,14087 Kč
Alternate Length
HOOK-UP STRND 26AWG BRN 100'
In-Stock: 27
Unit Price: 1 477,63000 Kč