26 AWG Hook-Up Wire 7/34 Green 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3049 GR001

DigiKey Part Number
A3049G-1000-ND
Manufacturer
Manufacturer Product Number
3049 GR001
Description
HOOK-UP STRND 26AWG GRN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Green 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.051" (1.30mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/34
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 584,34000 Kč6 584,34 Kč
26 261,92000 Kč12 523,84 Kč
36 079,55000 Kč18 238,65 Kč
55 855,96400 Kč29 279,82 Kč
75 712,38571 Kč39 986,70 Kč
105 563,27300 Kč55 632,73 Kč
Manufacturers Standard Package
Unit Price without VAT:6 584,34000 Kč
Unit Price with VAT:7 967,05140 Kč
Alternate Color
HOOK-UP STRND 26AWG WHT 1000'
In-Stock: 11
Unit Price: 6 331,11000 Kč
HOOK-UP STRND 26AWG ORANGE 1000'
In-Stock: 24
Unit Price: 6 584,34000 Kč
HOOK-UP STRND 26AWG BLACK 1000'
In-Stock: 89
Unit Price: 6 584,34000 Kč
HOOK-UP STRND 26AWG BLUE
In-Stock: 29000
Unit Price: 6,38654 Kč
HOOK-UP STRND 26AWG BRN 1000'
In-Stock: 3
Unit Price: 6 584,34000 Kč
Alternate Length
HOOK-UP STRND 26AWG GRN 100'
In-Stock: 123
Unit Price: 1 536,84000 Kč
Assembly Component