Brown 26 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 26 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABG-10112-N6

DigiKey Part Number
H3ABG-10112-N6-ND
Manufacturer
Manufacturer Product Number
H3ABG-10112-N6
Description
JUMPER-H1507TR/A3049N/H1505TR12"
Customer Reference
Detailed Description
Brown 26 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
12.0" (304.8mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,32900 Kč153,29 Kč
3013,90067 Kč417,02 Kč
5013,28340 Kč664,17 Kč
10012,48960 Kč1 248,96 Kč
25011,51364 Kč2 878,41 Kč
50010,82698 Kč5 413,49 Kč
1 00010,18172 Kč10 181,72 Kč
2 5009,38770 Kč23 469,25 Kč
5 0008,82869 Kč44 143,45 Kč
Manufacturers Standard Package
Unit Price without VAT:15,32900 Kč
Unit Price with VAT:18,54809 Kč
Alternate Color
JUMPER-H1507TR/A3049A/H1505TR12"
In-Stock: 0
Unit Price: 15,32900 Kč
JUMPER-H1507TR/A3049B/H1505TR12"
In-Stock: 0
Unit Price: 15,32900 Kč
JUMPER-H1507TR/A3049G/H1505TR12"
In-Stock: 0
Unit Price: 15,32900 Kč
JUMPER-H1507TR/A3049L/H1505TR12"
In-Stock: 0
Unit Price: 15,32900 Kč
JUMPER-H1507TR/A3049R/H1505TR12"
In-Stock: 0
Unit Price: 15,32900 Kč
Alternate Length
JUMPER-H1507TR/A3049N/H1505TR 2"
In-Stock: 0
Unit Price: 13,29200 Kč
JUMPER-H1507TR/A3049N/H1505TR 3"
In-Stock: 0
Unit Price: 13,50200 Kč
JUMPER-H1507TR/A3049N/H1505TR 4"
In-Stock: 0
Unit Price: 13,69100 Kč
JUMPER-H1507TR/A3049N/H1505TR 5"
In-Stock: 0
Unit Price: 13,90100 Kč
JUMPER-H1507TR/A3049N/H1505TR 6"
In-Stock: 0
Unit Price: 14,11100 Kč