


H3ABG-10112-R6 | |
|---|---|
DigiKey Part Number | H3ABG-10112-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10112-R6 |
Description | JUMPER-H1507TR/A3049R/H1505TR12" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,32900 Kč | 153,29 Kč |
| 30 | 13,90067 Kč | 417,02 Kč |
| 50 | 13,28340 Kč | 664,17 Kč |
| 100 | 12,48960 Kč | 1 248,96 Kč |
| 250 | 11,51364 Kč | 2 878,41 Kč |
| 500 | 10,82698 Kč | 5 413,49 Kč |
| 1 000 | 10,18172 Kč | 10 181,72 Kč |
| 2 500 | 9,38770 Kč | 23 469,25 Kč |
| 5 000 | 8,82869 Kč | 44 143,45 Kč |
| Unit Price without VAT: | 15,32900 Kč |
|---|---|
| Unit Price with VAT: | 18,54809 Kč |











