
2622 BK005 | |
|---|---|
DigiKey Part Number | 216-2622BK005-ND |
Manufacturer | |
Manufacturer Product Number | 2622 BK005 |
Description | HOOK-UP STRND 22AWG BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 999,91000 Kč | 3 999,91 Kč |
| 2 | 3 805,15500 Kč | 7 610,31 Kč |
| 3 | 3 694,94667 Kč | 11 084,84 Kč |
| 5 | 3 559,91600 Kč | 17 799,58 Kč |
| 7 | 3 473,15857 Kč | 24 312,11 Kč |
| 10 | 3 383,11400 Kč | 33 831,14 Kč |
| 25 | 3 160,29120 Kč | 79 007,28 Kč |
| 50 | 2 999,53920 Kč | 149 976,96 Kč |
| 100 | 2 923,18410 Kč | 292 318,41 Kč |
| Unit Price without VAT: | 3 999,91000 Kč |
|---|---|
| Unit Price with VAT: | 4 839,89110 Kč |











